Christmas Opening Hours and Delivery Dates here
Recom 10004100 R12P205S 2W DC/DC Converter 12V In 5V Out

Recom 10004100 R12P205S 2W DC/DC Converter 12V In 5V Out

Order Code:

49-6804

Brand: Recom MPN: R12P205S

Discontinued


The Recom R12P205S DC/DC Converter has been especially designed for IGBT driver circuits. It has an asymmetric output of 5V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 12V DC and offers up to 5.2kVDC/1sec isolation. The converters operate reliably at temperatures between -40°C and +85°C without derating and with an efficiency of up to 75%, to meet the requirements of the different IGBT applications.

This R12P205S is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Power: 2W
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 2W DC/DC Converter RxxP2xx Series
  • Manufacturer's part: R12P205S
Output Voltage 5V
Input Voltage Range 12V
Power Rating 2W
Output Current 400mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot