Christmas Opening Hours and Delivery Dates here
Recom 10003818 RM-0505S/P 0.25W DC/DC Converter 5V In 5V Out

Recom 10003818 RM-0505S/P 0.25W DC/DC Converter 5V In 5V Out

Order Code:

49-6889

Brand: Recom MPN: RM-0505S/P

Discontinued


This Recom RM-0505S/P DC/DC converter is from the RM series. It has been designed for isolating or converting DC power rails with very light loads. The 0.25W single output converter has an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.


  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Power: 0.25W
  • Specification: SIP4
  • Efficiency: 66-72%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11(L) x 6(W)
  • Type: DC to DC Converter RM Series
  • Manufacturer's part: RM-0505S/P
Output Voltage 5V
Input Voltage Range 5V
Power Rating 0.25W
Output Current 50mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

Trustpilot