Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10003676 RM-0505S/HP 0.25W DC/DC Converter 5V In 5V Out

Recom 10003676 RM-0505S/HP 0.25W DC/DC Converter 5V In 5V Out

Order Code:  

49-6888

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RM-0505S/HP  Copy to clipboard
 Report an error

Discontinued

This Recom RM-0505S/HP DC/DC converter is from the RM series. It has been designed for isolating or converting DC power rails with very light loads. The 0.25W single output converter has an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.


  • Grid pitch: 2.54 mm
  • Insulation voltage: 1000V DC
  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Power: 0.25W
  • Specification: SIP4
  • Efficiency: 66-72%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11(L) x 6(W)
  • Type: DC to DC Converter RM Series
  • Manufacturer's part: RM-0505S/HP
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 50mA
Power Rating 0.25W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review