Christmas Opening Hours and Delivery Dates here
Recom 10003112 REC3-2415DR/H1 3W DC/DC Converter 24V In 15V/15V Out

Recom 10003112 REC3-2415DR/H1 3W DC/DC Converter 24V In 15V/15V Out

Order Code:

49-6851

Brand: Recom MPN: REC3-2415DR/H1

Discontinued


This Recom RREC3-2415DR/H1 3W is a Dual DC/DC Converter from the REC3-D series. This low cost converter contains a built in linear regulator to give a regulated, load independent constant voltage output. The converter is designed to run from a regulated supply and is typically used to provide an isolated output, or to generate dual rails from a single rail supply. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 24V DC
  • Insulation voltage: 1000V DC
  • Output current: ±100mA
  • Output voltage: ± 15V DC
  • Power: 3W
  • Specification: DIP24
  • Efficiency up to 65-75%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC3-D Series
  • Manufacturer's part: REC3-2415DR/H1
Output Voltage -15V
Input Voltage Range 24V
Power Rating 3W
Output Current -100mA
Number of Outputs 2
Mounting Style DIP-24
Temperature Range -40 to +85°C

Trustpilot