Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10003066 RE-0505S/P 1W DC/DC Converter 5V In 5V Out

Recom 10003066 RE-0505S/P 1W DC/DC Converter 5V In 5V Out

Order Code:  

49-7273

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RE-0505S/P  Copy to clipboard
 Report an error

Discontinued

This Recom 1W Unregulated Single Output DC-DC Converter is from the RE series. It offers a high efficiency of up to 80%, and an industry standard pinout. The SIP7 convertor is typically used in general purpose power isolation and voltage matching applications, and features a full industrial operating temperature range of -40°C to +85°C without derating. The RE-0505S/P converter is supplied with 1kV DC isolation.
  • Grid pitch: 2.54mm
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Output current: 200mA
  • Power: 1W
  • Efficiency: 78%
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.2g
  • Dimensions: 19.6(L) x 6(W) x 10.2(D)mm
  • Continuous short circuit protection
  • Type: AC-DC Power Supply RE Series
  • Manufacturer's part: RE-0505S/P

Reviews


Be the first to submit a review