Christmas Opening Hours and Delivery Dates here
Recom 10002978 REC7.5-2415DRW/H2/A/M 7.5W DC/DC Converter 24V In 15/15V Out

Recom 10002978 REC7.5-2415DRW/H2/A/M 7.5W DC/DC Converter 24V In 15/15V Out

Order Code:

49-6879

Brand: Recom MPN: REC7.5-2415DRW/H2/A/M

Discontinued


This REC7.5-2415DRW/H2/A/M DC to DC Converter from Recom offers a Dual Output in a DIP24 package with the 2kV isolation option. It is suitable for higher power industrial or medical applications.

The REC7.5-2415DRW/H2/A/M is supplied with a DIP24 shielded metal casing (= option /'M'), and industry standard pinout (= option '/A'), The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 2000V DC
  • Output current: ±250mA
  • Output voltage: ± 15V DC
  • Power: 7.5W
  • Specification: DIP24
  • Efficiency up to 83-86%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC 7.5 Dual Series
  • Manufacturer's part: REC7.5-2415DRW/H2/A/M

Trustpilot