Christmas Opening Hours and Delivery Dates here

Recom 10002967 RY-0512D DC/DC Converter 5V In 12V/12V Out

Order Code:

49-8253

Brand: Recom MPN: RY-0512D

Discontinued


The Recom RY-0512S is a 1W Regulated Dual Output DC/DC Converter from the RY Series. It is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. The converter is supplied with a single output. A useful feature is the CTRL pin on this version allows the converter to be adjusted or controlled by an external enable signal.


  • On/Off Pin
  • Internal linear regulator
  • Input voltage: 5V DC
  • Output voltage: 12V DC
  • Output power: 1W
  • SIP 7 Package
  • Operating Temperature from -40°C to +70°C
  • Weight: 2.8g
  • Efficiency: 58-68%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 1kVDC Isolation
  • Type: DC-DC Converter RY-D Series
  • Manufacturer's part: RY-0512D
Output Voltage -12V
Input Voltage Range 5V
Power Rating 1W
Output Current -42mA
Number of Outputs 2
Mounting Style SIP-7
Temperature Range -40 to +70°C

Trustpilot