Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10002955 REC7.5-2405SRW/H2/A/M 7.5W DC/DC Converter 24V In 5V Out

Recom 10002955 REC7.5-2405SRW/H2/A/M 7.5W DC/DC Converter 24V In 5V Out

Order Code:  

49-6876

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: REC7.5-2405SRW/H2/A/M  Copy to clipboard
 Report an error

Discontinued

This Recom REC7.5-2405SRW/H2/A/M DC to DC Converter offers a single output in a DIP24 package with the 2kV isolation option. It is suitable for higher power industrial or medical applications.

The REC7.5-2405SRW/H2/A/M is supplied in a DIP24 shielded metal casing (= option /'M'), and industry standard pinout (= option '/A'),
The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 18 - 36V DC
  • Insulation voltage: 2000V DC
  • Output current: 1.5A
  • Output voltage: 5V DC
  • Power: 7.5W
  • Specification: DIP24
  • Efficiency up to 79-82%
  • Operating Temperature from -40°C to +71°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC 7.5 Series
  • Manufacturer's part: REC7.5-2405SRW/H2/A/M

Reviews


Be the first to submit a review