Christmas Opening Hours and Delivery Dates here
Recom 10002916 RM-053.3S 0.25W DC/DC Converter 5V In 3.3V Out

Image Representative of Range

Recom 10002916 RM-053.3S 0.25W DC/DC Converter 5V In 3.3V Out

Order Code:

49-6893

Brand: Recom MPN: RM-053.3S EAN-13: 2050001330833
  • Quickly find another product in this range by Input Voltage Range:

    3.3V 5V
Qty Unit Price (Ex VAT)
1+ £6.85
5+ £6.63
10+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 11/01/2026

This Recom RM-053.3S DC/DC converter is from the RM series. It has been designed for isolating or converting DC power rails with very light loads. The 0.25W single output converter has an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • Output current: 76mA
  • Output voltage: 3.3V DC
  • Power: 0.25W
  • Specification: SIP4
  • Efficiency: 65-70%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11(L) x 6(W)
  • Type: DC to DC Converter RM Series
  • Manufacturer's part: RM-053.3S
Output Voltage 3.3V
Input Voltage Range 5V
Power Rating 0.25W
Output Current 76mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot