Christmas Opening Hours and Delivery Dates here
Recom 10002885 REC3-0505SRW/H4/A 3W DC/DC Converter 5V In 5V Out

Recom 10002885 REC3-0505SRW/H4/A 3W DC/DC Converter 5V In 5V Out

Order Code:

49-6852

Brand: Recom MPN: REC3-0505SRW/H4/A

Discontinued


This Recom REC3-0505SRW/H4/A is a 3W Single Output DC/DC Converter that has an isolation of 4kVDC(= '/H4') making it suitable for medical applications and other sophisticated industrial applications.

The REC3-0505SRW/H4/A has the industry standard pinout (= option '/A'), so Remote On/Off control is possible with this version. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Efficiency: 71 - 79%
  • Grid pitch: 2.54mm
  • Input voltage: 4.5 - 9V DC
  • Insulation voltage: 4000V DC
  • Output current: 600mA
  • Output voltage: 5V DC
  • Power: 3W
  • Specification: DIP24
  • Efficiency up to 71-79%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC3-S Series
  • Manufacturer's part: REC3-0505SRW/H4/A
Output Voltage 5V
Input Voltage Range 5V
Power Rating 3W
Output Current 600mA
Number of Outputs 1
Mounting Style DIP-24
Temperature Range -40 to +85°C

Trustpilot