Christmas Opening Hours and Delivery Dates here
Recom 10002873 REC5-1212DRW/H4/A 5W DC/DC Converter 12V In 12V/12V Out

Recom 10002873 REC5-1212DRW/H4/A 5W DC/DC Converter 12V In 12V/12V Out

Order Code:

49-6864

Brand: Recom MPN: REC5-1212DRW/H4/A

Discontinued


This Recom REC5-1212DRW/H4/A is a 5W Dual Output DC/DC Converter that has an isolation of 4kV DC (= '/H4'), making it suitable for medical applications and other high end sophisticated industrial applications.

This Recom REC5-1212DRW/H4/A is supplied in DIP-24 non-conductive plastic with an industry standard pinout (= option '/A'), so Remote On/Off control is possible. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.


  • Grid pitch: 2.54mm
  • Input voltage: 9 - 18V DC
  • Insulation voltage: 4000V DC
  • Output current: ±210mA
  • Output voltage: ± 12V DC
  • Power: 5W
  • Output voltage: 12/12V DC
  • Specification: DIP24
  • Efficiency up to 79-81%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 32(L) x 20.3(W)
  • Type: DC to DC Converter REC5 Series
  • Manufacturer's part: REC5-1212DRW/H4/A

Trustpilot