Christmas Opening Hours and Delivery Dates here
Recom 10002714 R05P05S 1W DC/DC Converter 5V In 5V Out

Recom 10002714 R05P05S 1W DC/DC Converter 5V In 5V Out

Order Code:

49-6797

Brand: Recom MPN: R05P05S

Discontinued


This Recom 1W DC/DC Converter has been especially designed for IGBT driver circuits.

The R05P05S has an asymmetric output of 5V DC making it ideal to power IGBT drivers, so now just one converter is needed where previously two were required. The module is supplied with an input voltage of 5V DC and offers up to 6.4kVDC/1sec isolation. The converter operates reliably at temperatures between -40°C and +90°C without derating and with an efficiency of up to 75%.

This R05P05S converter is ideal for medical and safety applications where approved isolation is required.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 6400V DC
  • Output current: 200mA
  • Output voltage: 5V DC
  • Power: 1W
  • Efficiency up to 75%
  • Operating Temperature from -40°C to +90°C
  • Dimensions: 19.5(L) x 9.8(W)
  • Type: 1W DC/DC Converter RxxPxx Series
  • Manufacturer's part: R05P05S
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +90°C

Trustpilot