Christmas Opening Hours and Delivery Dates here
Recom 10002236 RSO-2405S DC/DC Converter 24V In 5V Out

Recom 10002236 RSO-2405S DC/DC Converter 24V In 5V Out

Order Code:

49-8242

Brand: Recom MPN: RSO-2405S

Discontinued


The Recom RSO-2405S is a Single Output 1W DC/DC Converter from the RSO Series. This isolated high-power-density converter has an industrial temperature range of -40°C to +85°C and extra features like On-Off control. These are just two of the characteristics of this converter, making it ideal for highly sophisticated industrial designs.

The RSO-2405S is supplied in a SIP8 package supplied with an isolation of 1kV. This standard version offers 2:1 input voltage range.


  • Input voltage: 24V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • SIP 8 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 4.7g
  • Efficiency: 73-75%
  • Dimensions: 21.8(L) x 9.2(W)mm
  • 1kVDC Isolation
  • Type: DC-DC Converter RSO-S Series
  • Manufacturer's part: RSO-2405S

Trustpilot