Christmas Opening Hours and Delivery Dates here
Recom 10001981 RM-3.305S 0.25W DC/DC Converter 3.3V In 5V Out

Recom 10001981 RM-3.305S 0.25W DC/DC Converter 3.3V In 5V Out

Order Code:

49-6896

Brand: Recom MPN: RM-3.305S

Discontinued


This Recom RM-3.305S DC/DC converter is from the RM series. It has been designed for isolating or converting DC power rails with very light loads. The 0.25W single output converter has an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.


  • Grid pitch: 2.54mm
  • Input voltage: 3.3V DC
  • Insulation voltage: 1000V DC
  • Output current: 50mA
  • Output voltage: 5V DC
  • Power: 0.25W
  • Specification: SIP4
  • Efficiency: 66-72%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11(L) x 6(W)
  • Type: DC to DC Converter RM Series
  • Manufacturer's part: RM-3.305S
Output Voltage 5V
Input Voltage Range 3.3V
Power Rating 0.25W
Output Current 50mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

Trustpilot