Christmas Opening Hours and Delivery Dates here

Epcos B82144A2106J 10000µH ±5% 60mA RF Axial LBC Choke

Order Code:

51-7620

Brand: Epcos MPN: B82144A2106J EAN-13: 2050000146022
Qty Unit Price (Ex VAT)
20+ £0.380
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 3 weeks

A 10,000µH Large Bobbin Core (LBC) choke designed for use in HF applications. The component is constructed using a large ferrite drum core wound with enamelled copper wire with the assembly protected by flame-retardant lacquer coating. The choke features a high rated current and is suitable for use in applications such as RF blocking and filtering, decoupling and interference suppression, as 12 or 16kHz blocking filters in telecommunications equipment, automotive electronics, energy-saving lamps, entertainment electronics.


  • Central axial leads
  • Suitable for wave soldering
  • Inductance marked by colour bands
  • Base material CuAG0.1
  • Hot-dip tinned with pure tin
  • Body dimensions Ø5.2 x 12mm
  • Lead Ø 0.8mm max.
Type Axial RF SBC
Inductance 10mH
Resistance 42Ω
Current 60mA
Tolerance 5%

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot