Christmas Opening Hours and Delivery Dates here
Recom 10000937 RY-0505S DC/DC Converter 5V In 5V Out

Recom 10000937 RY-0505S DC/DC Converter 5V In 5V Out

Order Code:

49-8252

Brand: Recom MPN: RY-0505S

Discontinued


The Recom RY-0505S is a 1W Regulated Single Output DC/DC Converter from the RY Series. It is a low cost general purpose isolated converter with a built-in linear regulator to give a regulated, load-independent output. The converter is supplied with a single output. A useful feature is the CTRL pin on this version allows the converter to be adjusted or controlled by an external enable signal.


  • Internal linear regulator
  • Adjustable output voltage
  • On/Off Pin
  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +70°C
  • Weight: 2.8g
  • Efficiency: 70%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 1kVDC Isolation
  • Type: DC-DC Converter RY-S Series
  • Manufacturer's part: RY-0505S
Output Voltage 5V
Input Voltage Range 5V
Power Rating 1W
Output Current 200mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +70°C

Trustpilot