Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Recom 10000872 RW-2412S DC/DC Converter 18-36V In 12V Out

Order Code:  

49-6274

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RW-2412S  Copy to clipboard
 Report an error

Discontinued

The Recom RW-2412S is a Low Profile Miniature Regulated Converter with a 2:1 input voltage range. With a maximum height of 7.0mm, the voltage converter is aimed at applications where PCB space is at a premium, such as the industrial automation markets.

The converter supplies the full 3 watts without additional heat sinks over the temperature range -40°C to +80°C.


  • DIP24 Low profile miniature package
  • 1kVDC Isolation
  • Feedback regulated output
  • 2:1 Wide range voltage input
  • Continuous short circuit protection
  • Less than 7mm height
  • Efficiency to 87%
  • Dimensions: 32.26(L) x 14.73(W) x 7.0(D)mm
  • Type: DC-DC Converter
  • Manufacturer's part: RW-2412S

Reviews


Be the first to submit a review