Christmas Opening Hours and Delivery Dates here

Recom 10000822 RU-050505 DC/DC Converter 5V In 5V/5V Out

Order Code:

49-6273

Brand: Recom MPN: RU-050505

Discontinued


The Recom RU-050505 DC/DC converter offers two independent isolated outputs. Typical applications include multiple channel circuits where inter-channel isolation is also required.

The converter offers 1KV DC input/output isolation and 1kVDC output/output isolation. It has an input voltage range of 4.5 to 5V DC, with output on both channels of 5V DC, with a current output of 100mA on both channels. The operating temperature range is -40°C to +85°C, with a typical efficiency at full load of 70%.


  • Twin Independent Outputs
  • Input/Output Isolation 1kVDC
  • Efficiency to 70%
  • Dimensions: 19.60(L) x 6.0mm(W)
  • Type: DC - DC Converter
  • Manufacturer's part: RU-050505
Output Voltage 5V
Input Voltage Range 5V
Output Current 100mA
Number of Outputs 2
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot