Christmas Opening Hours and Delivery Dates here
Recom 10000657 RP-1515S DC/DC Converter 15V In 15V Out

Recom 10000657 RP-1515S DC/DC Converter 15V In 15V Out

Order Code:

49-8234

Brand: Recom MPN: RP-1515S

Discontinued


This Recom RP-1515S is a Single Output 1W DC/DC Converter from the RP Series. The RP-1515S has very high isolation of 5.2kVDC and is a compact size. The SIP7 converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications. This industrial converter has an extended operating temperature range covering -40°C to +90°C and is pin compatible with the RH and RK Series.


  • Input voltage: 15V DC
  • Output voltage: 15V DC
  • Output power: 1W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +90°C
  • Weight: 2.4g
  • Efficiency: 70-72%
  • Dimensions: 19.65(L) x 7.05(W)mm
  • 5.2kVDC Isolation
  • Type: DC-DC Converter RP-S Series
  • Manufacturer's part: RP-1515S
Output Voltage 15V
Input Voltage Range 15V
Power Rating 1W
Output Current 66mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +90°C

Trustpilot