Christmas Opening Hours and Delivery Dates here

Recom 10000591 RO-0512S 1W DC/DC Converter 12V In 12V Out

Order Code:

49-7117

Brand: Recom MPN: RO-0512S EAN-13: 2050001795465
Qty Unit Price (Ex VAT)
1+ £5.66
5+ £5.50
10+ £5.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 13/01/2026

A Recom unregulated DC/DC converter from the RO series. This single output converter is supplied in the standard SIP4 package style.

The converter has been designed to offer exceptionally high efficiency at low loads, an extended operating temperature range and low deviation (10% to 100% load). It is ideal for use in applications with a restricted energy budget, and industrial applications where a high efficiency level is required.


  • Accuracy: 1%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Product Specifications: Ripple: (20MHz bandwidth) 100mVpp
  • Output current: 83mA
  • Input voltage: 5V
  • Output voltage: 12V
  • Specification: SIP4
  • Efficiency: 80%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11.5(L) x 6.0(W)mm
  • Type: DC to DC Converter RO Series
  • Manufacturer's part: RO-0512S
Output Voltage 12V
Input Voltage Range 12V
Power Rating 1W
Output Current 83mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot