Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10000546 RM-1212S 0.25W DC/DC Converter 12V In 12V Out

Recom 10000546 RM-1212S 0.25W DC/DC Converter 12V In 12V Out

Order Code:  

49-6895

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RM-1212S  Copy to clipboard
 Report an error

Discontinued

This Recom RM-1212S DC/DC converter is from the RM series. It has been designed for isolating or converting DC power rails with very light loads. The 0.25W single output converter has an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.


  • Grid pitch: 2.54mm
  • Input voltage: 12V DC
  • Insulation voltage: 1000V DC
  • Output current: 21mA
  • Output voltage: 12V DC
  • Power: 0.25W
  • Specification: SIP4
  • Efficiency: 70-72%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11(L) x 6(W)
  • Type: DC to DC Converter RM Series
  • Manufacturer's part: RM-1212S
Mounting Style SIP-4
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 12V
Output Current Min N/A
Output Current Max 21mA
Power Rating 0.25W
Supply Voltage Range 12V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review