Christmas Opening Hours and Delivery Dates here

Recom 10000536 RM-0512S 0.25W DC/DC Converter 5V In 12V Out

Order Code:

49-6892

Brand: Recom MPN: RM-0512S

Discontinued


This Recom RM-0512S DC/DC converter is from the RM series. It has been designed for isolating or converting DC power rails with very light loads. The 0.25W single output converter has an efficiency that is typically 10% higher than a comparable 0.5W or 1W converter run at the same low load.


  • Grid pitch: 2.54mm
  • Input voltage: 5V DC
  • Insulation voltage: 1000V DC
  • Output current: 21mA
  • Output voltage: 12V DC
  • Power: 0.25W
  • Specification: SIP4
  • Efficiency: 66-72%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 11(L) x 6(W)
  • Type: DC to DC Converter RM Series
  • Manufacturer's part: RM-0512S
Output Voltage 12V
Input Voltage Range 5V
Power Rating 0.25W
Output Current 21mA
Number of Outputs 1
Mounting Style SIP-4
Temperature Range -40 to +85°C

Trustpilot