Christmas Opening Hours and Delivery Dates here
Recom 10000456 RK-1212S DC/DC Converter 12V In 12V Out

Recom 10000456 RK-1212S DC/DC Converter 12V In 12V Out

Order Code:

49-8219

Brand: Recom MPN: RK-1212S

Discontinued


This Recom RH-1212D is a Single Output 1W DC/DC Converter from the RK Series. The industrial SIP 7 converter is supplied with the high isolation of 3KVDC and an extended operating temperature range covering -40°C to +90°C. The converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications.


  • Input voltage: 12V DC
  • Output voltage: 12V DC
  • Output power: 1W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.6g
  • Efficiency: 78-82%
  • Dimensions: 19.65(L) x 6.0(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RK Series
  • Manufacturer's part: RK-1212D
Output Voltage 12V
Input Voltage Range 12V
Power Rating 1W
Output Current 84mA
Number of Outputs 1
Mounting Style SIP-7
Temperature Range -40 to +85°C

Trustpilot