Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10000444 RK-0505S DC/DC Converter 5V In 5V Out

Recom 10000444 RK-0505S DC/DC Converter 5V In 5V Out

Order Code:  

49-8218

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RK-0505S  Copy to clipboard
 Report an error

Discontinued

This Recom RH-0505D is a Single Output 1W DC/DC Converter from the RK Series. The industrial SIP 7 converter is supplied with the high isolation of 3KVDC and an extended operating temperature range covering -40°C to +90°C. The converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications.


  • Input voltage: 5V DC
  • Output voltage: 5V DC
  • Output power: 1W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.6g
  • Efficiency: 70-78%
  • Dimensions: 19.65(L) x 6.0(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RK Series
  • Manufacturer's part: RK-0505D
Mounting Style SIP-7
Number of Outputs 1
Output Voltage Min N/A
Output Voltage Max 5V
Output Current Min N/A
Output Current Max 200mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review