This Recom RH-2415D is a Dual Output 1W DC/DC Converter from the RH Series. The industrial SIP 7 converter is supplied with the high isolation of 3KVDC and an extended operating temperature range covering -40°C to +90°C. The converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications.
- Input voltage: 24V DC
- Output voltage: Dual 15V DC
- Output power: 1W
- SIP 7 Package
- Material: UL94V-0
- Operating Temperature from -40°C to +85°C
- Weight: 2.6g
- Efficiency: 80-84%
- Dimensions: 19.65(L) x 6.0(W)mm
- 3kVDC Isolation
- Type: DC-DC Converter RH Series
- Manufacturer's part: RH-2415D
| Output Voltage |
-15V |
| Input Voltage Range |
24V |
| Power Rating |
1W |
| Output Current |
-33mA |
| Number of Outputs |
2 |
| Mounting Style |
SIP-7 |
| Temperature Range |
-40 to +85°C |