Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10000367 RH-0515D DC/DC Converter 5V In 15V/15V Out

Recom 10000367 RH-0515D DC/DC Converter 5V In 15V/15V Out

Order Code:  

49-8216

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RH-0515D  Copy to clipboard
 Report an error

Discontinued

This Recom RH-0515D is a Dual Output 1W DC/DC Converter from the RH Series. The industrial SIP 7 converter is supplied with the high isolation of 3KVDC and an extended operating temperature range covering -40°C to +90°C. The converter is EN-60601-1 certified, making it suitable for medical as well as IGBT driver applications.


  • Input voltage: 5V DC
  • Output voltage: Dual 15V DC
  • Output power: 1W
  • SIP 7 Package
  • Material: UL94V-0
  • Operating Temperature from -40°C to +85°C
  • Weight: 2.6g
  • Efficiency: 80-84%
  • Dimensions: 19.65(L) x 6.0(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RH Series
  • Manufacturer's part: RH-0515D
Mounting Style SIP-7
Number of Outputs 2
Output Voltage Min -15V
Output Voltage Max 15V
Output Current Min -33mA
Output Current Max 33mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review