Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Recom 10000163 RBM-0505D DC/DC Converter 5V In 5V/5V Out

Recom 10000163 RBM-0505D DC/DC Converter 5V In 5V/5V Out

Order Code:  

49-8200

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RBM-0505D  Copy to clipboard
 Report an error

Discontinued

The Recom RBM-0505D is a Micro Size Dual Output 1W DC/DC Converter from the RBM Series. This converter is widely used for PCB distributed power systems and combines a small package size, high efficiency, 3kVDC isolation and low output ripple.

The extended operating temperature range covering -40°C to +85°C is a standard feature. The full rated power can be taken from a single pin of this dual output converter, provided this does not exceed 1W. The SIP 6 converter has an industry standard pinout and an efficiency of 85%.


  • Input voltage: 5V DC
  • Output voltage: Dual 5V DC
  • Output power: 1W
  • Operating Temperature from -40°C to +85°C
  • Weight: 1.3g
  • Dimensions: 16.55(L) x 6.0(W)mm
  • 3kVDC Isolation
  • Type: DC-DC Converter RBM Series
  • Manufacturer's part: RBM-0505D
Mounting Style SIP-6
Number of Outputs 2
Output Voltage Min -5V
Output Voltage Max 5V
Output Current Min -100mA
Output Current Max 100mA
Power Rating 1W
Supply Voltage Range 5V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review