Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Recom 10000090 RB-1212S 1W DC/DC Converter SIP7 12V In 12V Out

Recom 10000090 RB-1212S 1W DC/DC Converter SIP7 12V In 12V Out

Order Code:  

49-7101

  Copy to clipboard
Brand: Recom  Copy to clipboard MPN: RB-1212S Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The Recom RB-1212S is a Single Output Unregulated 1W DC/DC Converter. It has been designed for isolating or converting DC power rails in general purpose applications. Although low cost, it does not compromise on features, and offers 1KVDC, a -40°C to +85°C operating temperature range and standard pin-out.


  • Accuracy: 1%
  • Efficiency: Max 85%
  • Grid pitch: 2.54mm
  • Insulation voltage: 1000V DC
  • Material: UL94-VO
  • Product Specifications: Ripple: (20 MHz bandwidth) 100 mVpp
  • Output current: 84mA
  • Specification: SIP7
  • Efficiency: 85%
  • Operating Temperature from -40°C to +85°C
  • Dimensions: 19.6(L) x 6.0(W)mm
  • Type: DC to DC Converter RB Series
  • Manufacturer's part: RB-0505S
Mounting Style SIP-7
Number of Outputs 1
Output Current Max 84mA
Output Current Min N/A
Output Voltage Max 12V
Output Voltage Min N/A
Power Rating 1W
Supply Voltage Range 12V
Temperature Range -40 to +85°C

Reviews


Be the first to submit a review

Trustpilot