Ansmann 1000-0029 USB A and USB C In Car-Charger CC230PD with QC3.0

Order Code:

18-4292

Brand: Ansmann MPN: 1000-0029 EAN-13: 4013674176892
Qty Unit Price (Ex VAT)
1+ £11.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 2 days

This Quick Charge 3.0 capable compact USB charger is powered by the cigarette lighter socket in your car. It has a USB Type A output and a USB Type C output for charging mobile phones and tablets which can be used at the same time.

When paired with compatible devices, a Quick Charge-enabled charger delivers more power, allowing the connected device to charge faster. As one of the most widely used of the fast charging technologies, Quick Charge is already in many of your favourite smartphones. If your smartphone is Quick Charge 3.0-compatible, you can charge up to 80% in just 35 minutes.

Built-in smart charging electronics recognises fast-charging devices and adjusts the charging rate accordingly. The wide input voltage range allows operation in vehicles with 12V or 24V electrical systems.


  • Output Voltage: 5V DC
  • Output Current: 3A
  • Total Output Power: 15W
  • No. of Outputs: 2
  • Output Type: USB Type A and USB Type C
  • DC Input Type: Standard Cigarette Lighter Plug
  • Input voltage: 12 > 24V DC
  • Protection: Overcurrent, Overload, Over Temperature
  • Colour: Black
  • Warranty: 3 Years
  • Ansmann Part: 1000-0029
Output Current 3A
Power Rating 15W
AC Input Plug Nationality Car cigarette lighter
Dimensions (L x W x H) 43.5 x 24 x 24mm
Output Connector USB, USB C
Output Voltage (DC) 5V
Supply Voltage Range 12 to 24V

To use this facility please Sign In.

Sign In

Reviews

Excellent charger

Reviewed by: Andrew - Sunday, September 24, 2023
Very fast charge of my pixel 4a. Charger does not even get warm. Use the USB-A socket for a slow charge and the USB-C socket for a fast charge, you decide. Both outputs work at same time, so can charge phone and hands-free speaker.

Trustpilot