Christmas Opening Hours and Delivery Dates here

TruConnect 10 Way Minifit Panel Plug

Order Code:

22-3639

Brand: TruConnect MPN: 22-3639

Discontinued


Mini-fit panel plug with 10 ways recognised by UL and ideal when you need a compact connector that carries up to 9A of current. These products are appropriate for both power and signal uses and have been designed for high-density applications which require press-fit headers.


  • Positive latching prevents accidental disconnection
  • 250V, 9A Rated housing for wire to wire connections
  • Fully polarised with positive locks for proper mating
  • Fully isolated contacts for electrical and mechanical integrity
  • Manufactured from nylon 66 UL 94V-2
Type Positive lock
Connection Panel plug
Number of Pins 10
Number of Rows 2
Orientation Straight
Pitch 4.2mm

Trustpilot