Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

IMO 20.101M/10 10 Pole 16A 5mm Pitch PCB Interlocking Terminal Block

IMO 20.101M/10 10 Pole 16A 5mm Pitch PCB Interlocking Terminal Block

Order Code:  

21-4016

  Copy to clipboard
Brand: IMO  Copy to clipboard MPN: 20.101M/10  Copy to clipboard
 Report an error

Discontinued

This 10-pole interlocking terminal block has the facility for connecting multiple connectors using any current from 0 to 16A. These blocks are suitable for use in security, lighting and electronics.


These terminal blocks are supplied in the manufacturer's pack sizes.

  • Pitch: 5mm
  • Rated voltage: UL–300V; IEC–250V
  • Rated current: UL–16A; IEC–24A
  • Wire size: 2.5mm²
  • Wire range: 12–22AWG
  • Insulation withstand voltage: 1000V min
  • Insulation resistance: 1000M57 at 500V
  • Torque: 0.5Nm
  • Temperature range: –40°C to +105°C
  • Wire strip length: 6–7mm

Reviews


Be the first to submit a review