Christmas Opening Hours and Delivery Dates here

Draper 10 Tonne Long Chassis Hydraulic Trolley Jack with 'quick Lift' Facility

Order Code:

91-1367

Brand: Draper MPN: 48356 EAN-13: 5010559483563
  • Country of Origin:
  • Not available for Export
  • View All

Discontinued


Heavy duty with 'quick lift' foot pedal. Locking facility allows the handle to be locked in three positions. Fitted with rear swivelling castor wheels and large saddle to aid positioning under the vehicle. The jack incorporates safety overload and bypass valves to prevent overloading the jack. Supplied complete with one piece handle. Carton packed on pallet.

Manufactured to EN1494 Specifications


    Specification:
  • Capacity: 10 tonnes (10,000kg)
  • Lifting range (max.): 155- 550mm
  • Overall size: 1600 x 480 x 250mm
  • Weight: 150kg

Trustpilot