Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


10 Shelf Wall Mounted Drying Rack

Order Code:  

52-1621

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: C1161  Copy to clipboard
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £67.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayContact us for additional stock

These racks are ideal for use in the classroom for drying children's paintings as each sheet can be allowed to dry without touching and sticking to others.

The drying racks have been especially designed for mounting on solid walls and have 10 shelves that fold up to save space. Each unit comes complete with fixings and is finished in epoxy-coated resin for easy cleaning.


  • 10 shelves
  • Dimensions (L x W x H): 53 x 42 x 36 cm
  • Suitable for A3 size paper
Type Wall mounted
Size 850 x 530 x 420mm
No. of Shelves 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review