Pepperl+Fuchs NCB10-F17-E2 10 mm PNP NO Inductive Sensor

Order Code:

50-9445

Brand: Pepperl+Fuchs MPN: NCB10-F17-E2

Discontinued


An inductive sensors with a 10mm switching distance.
  • Reverse polarity protection
  • Short-circuit protection
  • Terminated with 2m cable assembly
Connection PVC cable
Contact Configuration NO
Operating Temperature –25 to +70°C
Operating Voltage (DC) 10 to 30V
Output PNP
Protection Type IP67
Sensor Type Inductive
Size 5mm
Switching Frequency 0 to 500Hz

Trustpilot