Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Gewiss GW 62 213 10° Receptacle 32A 110V 2 Pole and Earth IP44

Gewiss GW 62 213 10° Receptacle 32A 110V 2 Pole and Earth IP44

Order Code:  

23-2873

  Copy to clipboard
Brand: Gewiss  Copy to clipboard MPN: GW 62 213  Copy to clipboard
 Report an error

Discontinued

This 10 degree angled flush-mounting receptacle has 2 poles and has a power rating of 32A, 110V. It has been manufactured using the finest materials and is easy to install.
  • Contacts manufactured from solid brass and nickel plated for better abrasion and corrosion resistance
  • Resistant to atmospheric and chemical agents
  • Housing moulded in high impact resistant nylon
  • 32A rating
  • Splashproof to IP44
  • Yellow connector body
  • Manufacturer's part GW 62 213

Reviews


Be the first to submit a review