Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Gewiss GW 62 210 10° Receptacle 16A 400V 4 Pole and Earth IP44

Gewiss GW 62 210 10° Receptacle 16A 400V 4 Pole and Earth IP44

Order Code:  

23-2872

  Copy to clipboard
Brand: Gewiss  Copy to clipboard MPN: GW 62 210  Copy to clipboard
 Report an error

Discontinued

This 10 degree angled flush-mounting receptacle has 4 poles and has a power rating of 16A, 400V. It has been manufactured using the finest materials and is easy to install.
  • Contacts manufactured from solid brass and nickel plated for better abrasion and corrosion resistance
  • Resistant to atmospheric and chemical agents
  • Housing moulded in high impact resistant nylon
  • 16A rating
  • Splashproof to IP44
  • Red connector body
  • Manufacturer's part GW 62 210

Reviews


Be the first to submit a review