Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


BKL 10120829 1 x 36 Pin Header Straight 2.54mm Pitch

Order Code:  

50-6651

  Copy to clipboard
Brand: BKL  Copy to clipboard MPN: 10120829  Copy to clipboard
 Report an error

Discontinued

Square single row pin headers suitable for all wire-wrapping, connector or programming applications. Compatible with other PCB interconnection systems and with jumper links. Supplied in a single row lengths of 36-way. The 36-way lengths are easily cut into smaller lengths.


  • Grid pitch: 2.54mm
  • Straight
  • Contact material: Phosphor bronze
  • RoHS Compliant
  • Supplied in lengths of 36-way
  • BKL part no. 10120829
Number of Pins 1 x 36
Number of Rows 1
Orientation Straight
Type Header
Connection Through hole
Pitch 2.54mm

Reviews


Be the first to submit a review