Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper 1" Square Drive Heavy Duty Air Impact Wrench

Order Code:  

91-6352

  Copy to clipboard
Brand: Draper  Copy to clipboard MPN: 21661  Copy to clipboard EAN-13: 5010559216611
  • Country of Origin: Taiwan
 Report an error

Discontinued

Powerful heavy duty impact wrench ruggedly built for commercial use. Easy forward and reverse direction change and hammer action to handle difficult jobs. Carton packed.


    Specification:
  • Clutch type: rocking dog
  • Bolt capacity: 38mm
  • Ultimate torque: 1100lb-ft (1492Nm)
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 12.0cfm (340L/min)
  • Minimum hose size: 1/2" I.D.
  • Air inlet: 1/2" BSP
  • Weight: 12.6kg
Type Air impact wrench
Square Drive 1in

Reviews


Be the first to submit a review