Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Draper Expert 1" Sq. Dr. Composite Body Long Nose Air Impact Wrench

Order Code:  

91-6298

  Copy to clipboard
Brand: Draper Expert  Copy to clipboard MPN: 14211  Copy to clipboard
  • Country of Origin:
  • Not available for Export
 Report an error

Discontinued

Expert Quality, lower noise, low vibration twin hammer action, easy forward and reverse one-hand, push button operation. Compact size and lightweight with ergonomic handle design for user comfort. 150mm long anvil. Rotating air inlet to prevent air lines tangling. The composite body makes this a lightweight but rugged tool that reduces operator fatigue and the 'cold sink' effect. Display carton.
    Specification:
  • Ultimate torque: 1400lb-ft (1898Nm)
  • Free speed: 5500r/min
  • Operating air pressure: 90psi (6.2bar)
  • Average air consumption: 7cfm (178L/min)
  • Minimum hose size: 1/2" I.D
  • Air inlet: 3/8" BSP
  • Weight: 4.3kg

Reviews


Be the first to submit a review