Raspberry Pi 1 Model B+ 512MB

MPN
SC0563
Brand
Raspberry Pi
EAN-13
0640522710164
Order Code
75-0191
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockAdditional quantity lead time 6 weeks

The RASPBERRY-MODB+-512M is a card sized computer with a design that is based around the Broadcom BCM2835 SoC, which includes an ARM1176JZF-S 700MHz processor, VideoCore IV GPU, and 512Mbytes of RAM.

The Raspberry Pi plugs into your TV and a keyboard, transforming into a little PC that can be used for many of the things that your desktop PC does, like spreadsheets, word processing and games, as well as high definition video.

The design does not include a built in hard disk or solid state drive, instead relying on a microSD card for booting and long term storage. This board is intended to run Linux kernel based operating systems.

Suitable applications include hobby and education, imaging, video and vision, consumer electronics, communications and networking.
  • Capable of playing full 1080p high definition Blu-Ray quality video
  • Versatile, and developer friendly Debian GNU/Linux operating system
  • HDMI Video,output and RCA video output
  • 5V, 2A Power is provided by a micro USB socket
  • Four USB ports
  • 4-pole 3.5mm stereo audio jack with composite video output
  • microSD, MMC, SDIO flash memory card slot
  • 40 pin, 2.54mm header expansion slot
Type Raspberry Pi 1 Model B
Processor 32-Bit SoC
Memory (RAM) 512MB
Wireless No
Bluetooth NA
PCB Dimensions 85 x 56mm
Ports 4 x USB 2.0, HDMI, RJ45 Ethernet Port, Jack Socket
Power Supply 5V 2.5A Micro USB
Video resolution 1080p30

Reviews

Be the first to submit a review

Trustpilot