Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Quasar UK 116S1-433A 1 Channel Remote Control System

Quasar UK 116S1-433A 1 Channel Remote Control System

Order Code:  

43-0364

  Copy to clipboard
Brand: Quasar UK  Copy to clipboard MPN: 116S1-433A  Copy to clipboard
 Report an error

Discontinued

Versatile 1-channel AM remote control system from the Quasar 116 series, suitable for use with garden lighting, garage doors, gates and door control and window openers.
  • Frequency 433.92MHz
  • 10m sensing range
  • High security Keeloq protocol
  • Easy learn Tx encoder feature
  • Easy installation via screw terminals
  • Up to 7 transmitters per system
  • Relay output 12Apk at 230V
  • Momentary or latching outputs
  • IP65 rated enclosure
  • No radio licence required
Type AM remote control system
Frequency 433.92MHz
Range 60m
Supply Voltage (DC) 12/24V
Supply Current 140mA
Number of Channels 1

Questions


*Question functionality currently disabled


27 November 2012 Question by: Rapid Customer | Product code: 43-0364
Q. I assume that the receiver requires a separate 12 / 24 vdc power supply. If so please recommend one. Thanks
A. Hi David. Thank you for your question. You can either use 85-2902 or 85-2904.

Reviews


Be the first to submit a review