Christmas Opening Hours and Delivery Dates here
Draper Expert 13225 1 3/8 Square Drive Hi-torq Bi-hexagon Socket

Draper Expert 13225 1" 3/8" Square Drive Hi-torq Bi-hexagon Socket

Order Code:

91-0199

Brand: Draper Expert MPN: 13225 EAN-13: 5010559132256
  • Country of Origin: China
  • View All

Discontinued


A 12-point socket manufactured from chrome vanadium steel that has been hardened, tempered, chrome-plated and polished for corrosion protection.


  • Size 1in.
  • Chamfered ends allow positive nut location
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 specifications
  • Draper type 13225
Type Bi-hexagon socket
Socket Size 1in
Material Chrome Vanadium Steel

Trustpilot