Christmas Opening Hours and Delivery Dates here

Elora 24476 1" 1/2" Square Drive Bi-hexagon Socket

Order Code:

91-1812

Brand: Elora MPN: 24476 EAN-13: 5010559244768
  • Quickly find another product in this range by Socket Size:

Qty Unit Price (Ex VAT)
1+ £8.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 3 working days

Professional Quality, sockets manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Chamfered end allows positive nut location and entry. Hole for driving accessory spring-loaded ball. Sold loose.

Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications


Type Bi-hexagon socket
Socket Size 1in
Material Chrome Vanadium Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot