Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Arcol HS200 0R1 J 200W Aluminium Clad Resistor
Image Representative of Range

Arcol HS200 0R1 J 200W Aluminium Clad Resistor

Order Code:  

62-8080

  Copy to clipboard
Brand: Arcol  Copy to clipboard MPN: HS200 0R1 J  Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
18+ £18.86
36+ £18.21
54+ £17.56
108+ £17.29

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

0R1 5% 200W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Resistance 0.1Ω
Tolerance 5%
Power Handling 200W
Working Voltage 1.9kV
Temperature Coefficient 100ppm/°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review