Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Arcol HS100 0R1 J 100W Aluminium Clad Resistor

Order Code:  

62-8170

  Copy to clipboard
Brand: Arcol  Copy to clipboard MPN: HS100 0R1 J  Copy to clipboard
 Report an error

Discontinued

0R1 5% 100W aluminium clad wirewound power resistor from the Arcol HS series. High quality and stability. Designed for heatsink mounting using thermal compound to achieve maximum performance. Manufactured in line with the requirements of IEC115 and MIL18546. Suitable for pulse applications.


Type Wirewound aluminium clad
Case Type Chassis mount
Resistance 0.1Ω
Tolerance 5%
Power Handling 100W
Working Voltage 1.9kV
Temperature Coefficient 100ppm/°C

Reviews


Be the first to submit a review