Arcol MSR-3 R050 F 0R05 3W Bare Element Resistor

Image Representative of Range

Arcol MSR-3 R050 F 0R05 3W Bare Element Resistor

Order Code:

63-2470

Brand: Arcol MPN: MSR3 R05 F
Qty Unit Price (Ex VAT)
500+ £1.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Out of stockContact us for availability


These 0R05 3W bare element resistors from Arcol are constructed from a special alloy element with welded, copper-clad steel leads. They are ideal for current sensing and shunt applications.


  • Built-in stand-offs and standard lead spacing for easy mounting
  • Flameproof construction
  • Low inductance
  • High tolerance 1%
  • Arcol MSR series
Type Low ohmic resistor
Resistance 0.05Ω
Tolerance 1%
Power Rating 3W
Case Type Bare element
Temperature Coefficient 20ppm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot