Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Yageo KN350-8 0R033 0r033 Kn 4W Low Ohmic Resistor

Yageo KN350-8 0R033 0r033 Kn 4W Low Ohmic Resistor

Order Code:  

62-7106

  Copy to clipboard
Brand: Yageo  Copy to clipboard MPN: KN350-8 0R033  Copy to clipboard
 Report an error

Discontinued

0R033 5% 4W non-inductive low ohmic power resistor from the Yageo KN series. Ceramic cased with low temperature coefficient. Ideal for use in current sensing applications such as power supplies, overload sensing and motor control.


Type Low ohmic resistor
Case Type Axial
Resistance 0.033Ω
Tolerance 5%
Power Handling 4W
Temperature Coefficient 550ppm

Reviews


Be the first to submit a review