Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Arcol MSR-1 R020 F 0R02 1W Bare Element Resistor
Image Representative of Range

Arcol MSR-1 R020 F 0R02 1W Bare Element Resistor

Order Code:  

63-2458

  Copy to clipboard
Brand: Arcol  Copy to clipboard MPN: MSR1 R02 F  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
500+ £0.955

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Standard factory lead time 7 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

These 0R02 1W bare element resistors from Arcol are constructed from a special alloy element with welded, copper-clad steel leads. They are ideal for current sensing and shunt applications.


  • Built-in stand-offs and standard lead spacing for easy mounting
  • Flameproof construction
  • Low inductance
  • High tolerance 1%
  • Arcol MSR series
Type Low ohmic resistor
Case Type Bare element
Resistance 0.02Ω
Tolerance 1%
Power Handling 1W
Temperature Coefficient 20ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review