Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Arcol MSR-5 R015 F 5W Bare Element Resistor

Arcol MSR-5 R015 F 5W Bare Element Resistor

Order Code:  

63-2474

  Copy to clipboard
Brand: Arcol  Copy to clipboard MPN: MSR-5 R015 F  Copy to clipboard
 Report an error

Discontinued

These 0R015 5W bare element resistors from Arcol are constructed from a special alloy element with welded, copper-clad steel leads. They are ideal for current sensing and shunt applications.
  • Built-in stand-offs and standard lead spacing for easy mounting
  • Flameproof construction
  • Low inductance
  • High tolerance 1%
  • Arcol MSR series
Type Low ohmic resistor
Case Type Bare element
Resistance 0.015Ω
Tolerance 1%
Power Handling 5W
Temperature Coefficient 20ppm

Reviews


Be the first to submit a review