Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Isabellenhutte PBV-R01-F1-0.5 0R01 ±0.5% Four Terminal Precision Resistor

Order Code:  

50-3959

  Copy to clipboard
Brand: Isabellenhutte  Copy to clipboard MPN: PBV-R01-F1-0.5  Copy to clipboard
 Report an error

Discontinued

An 0.01Ω resistor from the PBV Series. Housed in a 4-pin case suitable for PCB mounting this resistor has been especially designed for use at low resistances, giving a component that delivers low temperature coefficient values and independence of the resistance value from consequences arising from the soldering of the component.

The resistor is manufactured from the precision resistance material Manganin and , when combined with the temperature resistant and humidity insusceptible Duroplast cover, gives a device that has high long term stability, low temperature coefficient and low inductance. The shape of the resistor is consistent with that of the latest power transistors so that thermal management is made easier. The resistor is mounted through a central hole or via a spring clip to a heatsink so that the large surface area of the case maximises thermal management.

Suitable applications for this low ohm resistor includes: power modules, frequency converters and switch mode power supplies.


  • 4-Pin connection
  • Excellent long-term stability
  • High pulse power rating 2J for 10ms
  • Torque max. 1Nm
  • Suitable for wave soldering
Type Precision resistor
Case Type 4-pin case
Resistance 0.01Ω
Tolerance 0.5%
Power Handling 3W
Temperature Coefficient 30ppm

Reviews


Be the first to submit a review